
SPPB110300 | |
|---|---|
DigiKey Part Number | 4809-SPPB110300-ND |
Manufacturer | |
Manufacturer Product Number | SPPB110300 |
Description | DETECTOR SWITCHES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,622.00000 | ₩1,622 |
| 10 | ₩1,343.60000 | ₩13,436 |
| 25 | ₩1,246.64000 | ₩31,166 |
| 50 | ₩1,177.76000 | ₩58,888 |
| 100 | ₩1,112.59000 | ₩111,259 |
| 250 | ₩1,032.02800 | ₩258,007 |
| 500 | ₩975.01000 | ₩487,505 |
| 2,000 | ₩870.12250 | ₩1,740,245 |
| 6,000 | ₩810.81000 | ₩4,864,860 |