Image for SF61116CY OR001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF61116CY OR001

DigiKey Part Number
SF61116CYOR001-ND
Manufacturer
Manufacturer Product Number
SF61116CY OR001
Description
CABLE 4COND 16AWG ORANGE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.408" (10.36mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1,000₩6,102.69700₩6,102,697
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG ORG SHLD
In-Stock: 0
Unit Price: ₩7,398.13900
CABLE 4COND 16AWG ORANGE SHLD
In-Stock: 0
Unit Price: ₩6,694.20200