Direct

PPM1830 BK013 | |
|---|---|
DigiKey Part Number | PPM1830BK013-ND |
Manufacturer | |
Manufacturer Product Number | PPM1830 BK013 |
Description | HOOK-UP STRND 18AWG BLACK 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.109" (2.77mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | Oil Resistant | |
Base Product Number |

