PPM1430 YL002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: ₩1,568,601.00000
Datasheet

Direct


Alpha Wire
In Stock: 9
Unit Price: ₩346,888.00000
Datasheet
14 AWG Hook-Up Wire 41/30 Yellow 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPM1430 YL002

DigiKey Part Number
PPM1430YL002-ND
Manufacturer
Manufacturer Product Number
PPM1430 YL002
Description
HOOK-UP STRND 14AWG YELLOW 500'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 0
Unit Price: ₩40,728.92000
HOOK-UP STRND 14AWG YELLOW 3000'
In-Stock: 0
Unit Price: ₩1,087,327.00000