
7134 WH005 | |
|---|---|
DigiKey Part Number | 7134WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩572,216.00000 | ₩572,216 |
| 2 | ₩544,130.50000 | ₩1,088,261 |
| 3 | ₩528,236.33333 | ₩1,584,709 |
| 5 | ₩508,756.20000 | ₩2,543,781 |
| 7 | ₩496,244.42857 | ₩3,473,711 |
| 10 | ₩483,252.00000 | ₩4,832,520 |
| 25 | ₩451,093.92000 | ₩11,277,348 |
| 50 | ₩438,841.26000 | ₩21,942,063 |
