
7134 GR001 | |
|---|---|
DigiKey Part Number | 7134GR001-ND |
Manufacturer | |
Manufacturer Product Number | 7134 GR001 |
Description | HOOK-UP STRND 16AWG GRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,996,492.00000 | ₩1,996,492 |
| 2 | ₩1,896,901.50000 | ₩3,793,803 |
| 3 | ₩1,840,513.00000 | ₩5,521,539 |
| 5 | ₩1,771,365.00000 | ₩8,856,825 |
| 7 | ₩1,726,937.00000 | ₩12,088,559 |
| 10 | ₩1,680,775.20000 | ₩16,807,752 |
| 25 | ₩1,678,318.64000 | ₩41,957,966 |
