16 AWG Hook-Up Wire 19/0.0117" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7134 BL005

DigiKey Part Number
7134BL005-ND
Manufacturer
Manufacturer Product Number
7134 BL005
Description
HOOK-UP STRND 16AWG BLU 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1₩572,216.00000₩572,216
2₩544,130.50000₩1,088,261
3₩528,236.33333₩1,584,709
5₩508,756.20000₩2,543,781
7₩496,244.42857₩3,473,711
10₩483,252.00000₩4,832,520
25₩451,093.92000₩11,277,348
50₩438,841.26000₩21,942,063
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: ₩1,996,492.00000