
AOZ8S204BLS-24 | |
---|---|
DigiKey Part Number | 785-AOZ8S204BLS-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S204BLS-24 |
Description | TVS DIODE 24VWM 6.5VC 2WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₩58.98947 | ₩884,842 |
30,000 | ₩53.77807 | ₩1,613,342 |
45,000 | ₩51.12198 | ₩2,300,489 |
75,000 | ₩48.13677 | ₩3,610,258 |
105,000 | ₩46.36910 | ₩4,868,756 |
150,000 | ₩44.65078 | ₩6,697,617 |