
AOZ8S204BL2-05 | |
---|---|
DigiKey Part Number | 785-AOZ8S204BL2-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S204BL2-05 |
Description | TVS DIODE 5VWM 5.8VC 3WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.8V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-WLCSP (0.63x0.33) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₩92.91380 | ₩1,393,707 |
30,000 | ₩85.38743 | ₩2,561,623 |
45,000 | ₩81.55249 | ₩3,669,862 |
75,000 | ₩77.24327 | ₩5,793,245 |
105,000 | ₩74.69220 | ₩7,842,681 |
150,000 | ₩73.47600 | ₩11,021,400 |