
AOZ2263AQI-18 | |
|---|---|
DigiKey Part Number | 785-1895-2-ND - Tape & Reel (TR) 785-1895-1-ND - Cut Tape (CT) 785-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2263AQI-18 |
Description | IC REG BUCK ADJ 12A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 23-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNB (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,553.00000 | ₩2,553 |
| 10 | ₩1,865.10000 | ₩18,651 |
| 25 | ₩1,695.12000 | ₩42,378 |
| 100 | ₩1,507.09000 | ₩150,709 |
| 250 | ₩1,417.50400 | ₩354,376 |
| 500 | ₩1,363.44400 | ₩681,722 |
| 1,000 | ₩1,354.31800 | ₩1,354,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,264.06800 | ₩3,792,204 |
| 6,000 | ₩1,237.18400 | ₩7,423,104 |
| 9,000 | ₩1,223.72800 | ₩11,013,552 |