
AOZ1269QI-03 | |
|---|---|
DigiKey Part Number | AOZ1269QI-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1269QI-03 |
Description | IC REG BUCK ADJ 12A 23QFNB |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 23-PowerTFQFN |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNB (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |