Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1269AQI

DigiKey Part Number
785-AOZ1269AQITR-ND - Tape & Reel (TR)
785-AOZ1269AQICT-ND - Cut Tape (CT)
785-AOZ1269AQIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1269AQI
Description
IC REG BUCK ADJ 12A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
23.8V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
22-QFN (4x4)
Voltage - Input (Min)
6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,712.12367₩5,136,371
6,000₩1,677.67717₩10,066,063
9,000₩1,660.42967₩14,943,867
Manufacturers Standard Package