AOZ1039DI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,935
Unit Price: ₩4,510.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1039DI

DigiKey Part Number
AOZ1039DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1039DI
Description
IC REG BUCK ADJ 8A 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.2V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP (5.2x5.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes