AOI294A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 4,961
Unit Price: ₩3,212.00000
Datasheet
N-Channel 100 V 55A (Tc) 73W (Tc) Through Hole TO-251A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOI294A

DigiKey Part Number
AOI294A-ND
Manufacturer
Manufacturer Product Number
AOI294A
Description
MOSFET N-CH 100V 55A TO251A
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 73W (Tc) Through Hole TO-251A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2305 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
73W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Tube
QuantityUnit PriceExt Price
3,500₩917.73114₩3,212,059
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.