
AOD474B | |
---|---|
DigiKey Part Number | AOD474B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD474B |
Description | MOSFET N-CH 75V 2.5A/10A TO252 |
Customer Reference | |
Detailed Description | N-Channel 75 V 2.5A (Ta), 10A (Tc) 2.1W (Ta), 28.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 132mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 282 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 28.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |