AOD474 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5,282
Unit Price: ₩1,278.00000
Datasheet

Similar


onsemi
In Stock: 10,709
Unit Price: ₩1,249.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,679
Unit Price: ₩1,763.00000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD474

DigiKey Part Number
785-1480-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD474
Description
MOSFET N-CH 75V 2.5A/10A TO252
Customer Reference
Detailed Description
N-Channel 75 V 2.5A (Ta), 10A (Tc) 2.1W (Ta), 28.5W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 37.5 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 28.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes