AOB480L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 499
Unit Price: ₩7,722.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩2,399.03229
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,243
Unit Price: ₩7,290.00000
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: ₩7,506.00000
Datasheet

Similar


Infineon Technologies
In Stock: 12
Unit Price: ₩4,819.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,069
Unit Price: ₩5,807.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,459
Unit Price: ₩6,425.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,212
Unit Price: ₩5,653.00000
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: ₩5,313.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,064
Unit Price: ₩6,255.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₩6,687.00000
Datasheet
N-Channel 80 V 15A (Ta), 180A (Tc) 1.9W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB480L

DigiKey Part Number
785-1213-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB480L
Description
MOSFET N-CH 80V 15A/180A TO263
Customer Reference
Detailed Description
N-Channel 80 V 15A (Ta), 180A (Tc) 1.9W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
7820 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes