P-Channel 20 V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6409

DigiKey Part Number
785-1074-2-ND - Tape & Reel (TR)
785-1074-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AO6409
Description
MOSFET P-CH 20V 5.5A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,174.00000₩1,174
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩233.10667₩699,320
6,000₩215.25850₩1,291,551
9,000₩206.10533₩1,854,948
15,000₩195.77227₩2,936,584
21,000₩193.05000₩4,054,050
Manufacturers Standard Package