AO6408 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₩43.69533
Datasheet

Similar


onsemi
In Stock: 11,679
Unit Price: ₩204.00000
Datasheet

Similar


onsemi
In Stock: 12,381
Unit Price: ₩124.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,782
Unit Price: ₩199.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 147
Unit Price: ₩158.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 11
Unit Price: ₩214.00000
Datasheet
N-Channel 20 V 8.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6408

DigiKey Part Number
785-1073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO6408
Description
MOSFET N-CH 20V 8.8A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 8.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 8.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes