AO6402L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,638
Unit Price: ₩1,220.00000
Datasheet
N-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6402L

DigiKey Part Number
AO6402L-ND
Manufacturer
Manufacturer Product Number
AO6402L
Description
MOSFET N-CH 30V 5A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes