Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO6402A | |
|---|---|
DigiKey Part Number | 785-1069-2-ND - Tape & Reel (TR) 785-1069-1-ND - Cut Tape (CT) 785-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6402A |
Description | MOSFET N-CH 30V 7.5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,251.00000 | ₩1,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩292.24167 | ₩876,725 |
| 6,000 | ₩267.78100 | ₩1,606,686 |
| 9,000 | ₩255.31333 | ₩2,297,820 |
| 15,000 | ₩241.30633 | ₩3,619,595 |
| 21,000 | ₩233.01100 | ₩4,893,231 |
| 30,000 | ₩224.95010 | ₩6,748,503 |





