SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1121ELHLT-T

DigiKey Part Number
620-1524-2-ND - Tape & Reel (TR)
620-1524-1-ND - Cut Tape (CT)
620-1524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1121ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1121ELHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 4mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,024
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩823.00000₩823
5₩717.20000₩3,586
10₩680.40000₩6,804
25₩634.24000₩15,856
50₩603.10000₩30,155
100₩574.58000₩57,458
500₩517.50600₩258,753
1,000₩496.28600₩496,286
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩396.31000₩1,188,930
6,000₩381.92333₩2,291,540
9,000₩374.06956₩3,366,626
15,000₩364.72700₩5,470,905
21,000₩358.89176₩7,536,727
30,000₩352.96843₩10,589,053
Manufacturers Standard Package