
QF1206G2A00T | |
|---|---|
DigiKey Part Number | 5673-QF1206G2A00TTR-ND - Tape & Reel (TR) 5673-QF1206G2A00TCT-ND - Cut Tape (CT) 5673-QF1206G2A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206G2A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 65VDC, 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.33 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,961.00000 | ₩1,961 |
| 5 | ₩1,624.80000 | ₩8,124 |
| 10 | ₩1,498.10000 | ₩14,981 |
| 50 | ₩1,243.56000 | ₩62,178 |
| 100 | ₩1,147.33000 | ₩114,733 |
| 250 | ₩1,031.10400 | ₩257,776 |
| 500 | ₩950.82600 | ₩475,413 |
| 1,000 | ₩876.44700 | ₩876,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩769.47167 | ₩2,308,415 |
| 6,000 | ₩708.22583 | ₩4,249,355 |
| 9,000 | ₩692.85556 | ₩6,235,700 |