Image for RSB-4760CQ-WNA1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-4760CQ-WNA1E

DigiKey Part Number
RSB-4760CQ-WNA1E-ND
Manufacturer
Manufacturer Product Number
RSB-4760CQ-WNA1E
Description
SBC 1.2GHZ 4 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A53
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
M.2, mPCIe, SD, SIM
Manufacturer
Advantech Corp
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
CANBus, I2C, SATA, SPI
Packaging
Bulk
Video Outputs
HDMI
Part Status
Obsolete
Ethernet
10/100/1000 Mbps (1)
Core Processor
ARM Cortex-A53
USB
USB 2.0 (4)
Speed
1.2GHz
RS-232 (422, 485)
1
Number of Cores
4
Digital I/O Lines
16
Power (Watts)
6.0W
Watchdog Timer
Yes
Size / Dimension
4.020" x 5.750" (102.10mm x 146.05mm)
Operating Temperature
0°C ~ 60°C
Form Factor
3.5"
Base Product Number
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.