
PCM-9343FGZ2-S6A1E | |
|---|---|
DigiKey Part Number | PCM-9343FGZ2-S6A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-9343FGZ2-S6A1E |
Description | SBC 800MHZ 1CORE 512MB/512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 512MB/512MB RAM Vortex86DX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Vortex86DX | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
RAM Capacity/Installed | 512MB/512MB | |
Storage Interface | CompactFlash, SATA, SPI | |
Video Outputs | LVDS, TTL, VGA | |
Ethernet | 10/100 Mbps | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |