Resistive Graphic LCD Display Module LCD - Color LVDS, RS-232, USB 15" (381.00mm) 1024 x 768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module LCD - Color LVDS, RS-232, USB 15" (381.00mm) 1024 x 768
Unboxing the IDK-1115 Industrial Display Kit

IDK-1115R-50XGA1

DigiKey Part Number
2084-IDK-1115R-50XGA1-ND
Manufacturer
Manufacturer Product Number
IDK-1115R-50XGA1
Description
GRAPHIC DISPLAY LCD - 15"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module LCD - Color LVDS, RS-232, USB 15" (381.00mm) 1024 x 768
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
15" (381.00mm)
Manufacturer
Advantech Corporation
Viewing Area
322.00mm W x 245.50mm H
Series
Backlight
LED
Packaging
Bulk
Dot Pixels
1024 x 768
Part Status
Active
Interface
LVDS, RS-232, USB
Display Type
LCD - Color
Background Color
Black
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩404,001.00000₩404,001
Manufacturers Standard Package