
AIMB-U233E-U3A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-U233E-U3A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-U233E-U3A1E |
Description | SBC 2.2GHZ 1 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 1 Core 16GB/0GB RAM Intel Core i3-8145UE |
Category | Expansion Site/Bus M.2, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 16GB/0GB |
Series | Storage Interface M.2, SATA 3.0 (1) |
Packaging Bulk | Video Outputs eDP, HDMI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel Core i3-8145UE | USB USB 2.0 (2), USB 3.2 (2) |
Speed 2.2GHz | RS-232 (422, 485) 2 |
Number of Cores 1 | Digital I/O Lines 16 |
Power (Watts) 6.25W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 60°C |
Size / Dimension 5.400" x 4.400" (137.16mm x 111.76mm) | Base Product Number |
Form Factor M.2 E-Key 2230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,794,888.00000 | ₩1,794,888 |