Single Board Computer 1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz 4/10/14/16/24 Core 64GB/0GB RAM Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-708G2-00A1

DigiKey Part Number
2084-AIMB-708G2-00A1-ND
Manufacturer
Manufacturer Product Number
AIMB-708G2-00A1
Description
SBC 3.4GHZ 24 CORE 64GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz 4/10/14/16/24 Core 64GB/0GB RAM Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
GPIO, M.2, PCIe, SATA, SPI
Manufacturer
Advantech Corporation
RAM Capacity/Installed
64GB/0GB
Series
Storage Interface
M.2, SATA 3.0 (4)
Packaging
Bulk
Video Outputs
HDMI, VGA
Part Status
Discontinued at DigiKey
Ethernet
10/100/1000 Mbps, RJ45 (1), GbE (2)
Core Processor
Intel 13th/12th Gen Core i9/i7/i5/i3/Pentium/Celeron LGA 1700
USB
USB 2.0 (4), USB 3.2 Gen 1 (6)
Speed
1.1GHz, 1.4GHz, 1.6GHz, 2GHz, 2.1GHz, 2.5GHz, 3.4GHz
RS-232 (422, 485)
1
Number of Cores
4/10/14/16/24
Watchdog Timer
Yes
Power (Watts)
65W
Operating Temperature
0°C ~ 60°C
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Base Product Number
Form Factor
ATX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.