
SPH2-20-U-SMT | |
|---|---|
DigiKey Part Number | 2057-SPH2-20-U-SMT-ND |
Manufacturer | |
Manufacturer Product Number | SPH2-20-U-SMT |
Description | CONN HEADER SMD 20POS 0.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPH2-20-U-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,861.00000 | ₩3,861 |
| 10 | ₩3,283.40000 | ₩32,834 |
| 100 | ₩2,790.27000 | ₩279,027 |
| 500 | ₩2,490.68400 | ₩1,245,342 |
| 2,000 | ₩2,258.69250 | ₩4,517,385 |