16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
HRS-2FY-16-SG-SMT
HRS-2FY-16-SG-SMT

HRS-2FY-16-SG-SMT

DigiKey Part Number
2057-HRS-2FY-16-SG-SMT-ND
Manufacturer
Manufacturer Product Number
HRS-2FY-16-SG-SMT
Description
RECEPTACLE STRIP, 1.27MM, VERTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.244" (6.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
250VAC
Applications
General Purpose
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩2,517.00000₩2,517
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.