Socket Contact Tin 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-DFSSC-3-R

DigiKey Part Number
2057-DMB-DFSSC-3-RTR-ND - Tape & Reel (TR)
2057-DMB-DFSSC-3-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMB-DFSSC-3-R
Description
CRIMP, FEMALE, 16~14 AWG, SECUR-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
Adam Tech
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,980
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩297.00000₩297
10₩251.30000₩2,513
25₩236.04000₩5,901
50₩224.48000₩11,224
100₩213.86000₩21,386
250₩200.37600₩50,094
500₩190.79000₩95,395
1,000₩181.65800₩181,658
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩170.27200₩425,680
5,000₩162.14220₩810,711
7,500₩157.56520₩1,181,739
12,500₩151.98536₩1,899,817
17,500₩148.42011₩2,597,352
25,000₩144.73276₩3,618,319
Manufacturers Standard Package