RF ANTENNA 2G, 3G, GNSS Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-21012EB56

DigiKey Part Number
2057-ANT-21012EB56-ND
Manufacturer
Manufacturer Product Number
ANT-21012EB56
Description
RF ANT, 3G/2G, MAGNETIC WHIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, GNSS Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2.5, 3.5
Return Loss
-5dB, -7dB
Gain
-2.6dBi, 3.1dBi, 2.2dBi, 4.8dBi
Power - Max
25 W
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
10.354" (263.00mm)
Applications
2G, 3G, GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩12,834.00000₩12,834
10₩9,950.60000₩99,506
50₩8,795.66000₩439,783
100₩8,437.83000₩843,783
250₩8,060.16000₩2,015,040
500₩7,832.45600₩3,916,228
1,000₩7,645.10400₩7,645,104
Manufacturers Standard Package