
ANT-200421B77 | |
|---|---|
DigiKey Part Number | 2057-ANT-200421B77-ND |
Manufacturer | |
Manufacturer Product Number | ANT-200421B77 |
Description | RF ANT, 5G/4G/3G/2G/NB-IOT/CAT M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LPWA PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 3.855GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.7, 2.8 | |
Return Loss | -6.6dB, -7.2dB | |
Gain | 0.5dBi, 2.1dBi, -2.6dBi, 3.9dBi | |
Power - Max | 5 W | |
Features | Cable - 101mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | 2G, 3G, 4G, 5G, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,900.00000 | ₩9,900 |
| 10 | ₩7,604.60000 | ₩76,046 |
| 25 | ₩7,032.56000 | ₩175,814 |
| 100 | ₩6,402.93000 | ₩640,293 |
| 250 | ₩6,102.66400 | ₩1,525,666 |
| 500 | ₩5,921.75400 | ₩2,960,877 |
| 1,000 | ₩5,772.84400 | ₩5,772,844 |
| 2,500 | ₩5,615.63000 | ₩14,039,075 |
