RF ANTENNA 2G, 3G PCB Trace I-PEX Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-190541B97

DigiKey Part Number
2057-ANT-190541B97-ND
Manufacturer
Manufacturer Product Number
ANT-190541B97
Description
RF ANT. 3G/2G, OMNI-DIRECTIONAL,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G PCB Trace I-PEX Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.45GHz
Frequency Range
800MHz ~ 2.1GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
5
Return Loss
-3.5dB
Gain
1.5dBi, 2dBi
Power - Max
5 W
Features
Cable - 70mm
Termination
I-PEX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
2G, 3G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩11,120.00000₩11,120
10₩8,583.80000₩85,838
25₩7,948.72000₩198,718
100₩7,250.65000₩725,065
250₩6,917.67600₩1,729,419
500₩6,716.99800₩3,358,499
1,000₩6,551.82400₩6,551,824
Manufacturers Standard Package