
1571 | |
|---|---|
DigiKey Part Number | 1528-2007-ND |
Manufacturer | |
Manufacturer Product Number | 1571 |
Description | EVAL BOARD FOR STMPE610 |
Customer Reference | |
Detailed Description | STMPE610 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | STMPE610 | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |