


ASGTX-D-120.000MHZ-1 | |
|---|---|
DigiKey Part Number | 535-12466-ND |
Manufacturer | |
Manufacturer Product Number | ASGTX-D-120.000MHZ-1 |
Description | XTAL OSC VCTCXO 120.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 120 MHz VCTCXO LVDS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-D-120.000MHZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩102,032.00000 | ₩102,032 |
| 10 | ₩88,719.30000 | ₩887,193 |
| 25 | ₩83,932.96000 | ₩2,098,324 |
| 50 | ₩82,555.20000 | ₩4,127,760 |