125 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Abracon: Who We Are Today

ASGTX-C-125.000MHZ-1-T2

DigiKey Part Number
ASGTX-C-125.000MHZ-1-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASGTX-C-125.000MHZ-1-T2
Description
XTAL OSC VCTCXO 125.0000MHZ LVCM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASGTX-C-125.000MHZ-1-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩60,999.12000₩15,249,780
Manufacturers Standard Package