


ASFL1-1.8432MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10802-2-ND - Tape & Reel (TR) 535-10802-1-ND - Cut Tape (CT) 535-10802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-1.8432MHZ-L-T |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-1.8432MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,977.00000 | ₩1,977 |
| 10 | ₩1,722.00000 | ₩17,220 |
| 25 | ₩1,629.04000 | ₩40,726 |
| 50 | ₩1,561.38000 | ₩78,069 |
| 100 | ₩1,496.83000 | ₩149,683 |
| 250 | ₩1,415.47200 | ₩353,868 |
| 500 | ₩1,356.91000 | ₩678,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,300.83300 | ₩1,300,833 |
| 2,000 | ₩1,247.08750 | ₩2,494,175 |
| 3,000 | ₩1,216.70400 | ₩3,650,112 |
| 5,000 | ₩1,179.48920 | ₩5,897,446 |
| 7,000 | ₩1,155.61714 | ₩8,089,320 |
| 10,000 | ₩1,130.85290 | ₩11,308,529 |