


ASFL1-1.8432MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9258-2-ND - Tape & Reel (TR) 535-9258-1-ND - Cut Tape (CT) 535-9258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-1.8432MHZ-EK-T |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-1.8432MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,023.00000 | ₩2,023 |
| 10 | ₩1,763.70000 | ₩17,637 |
| 25 | ₩1,668.56000 | ₩41,714 |
| 50 | ₩1,599.68000 | ₩79,984 |
| 100 | ₩1,533.28000 | ₩153,328 |
| 250 | ₩1,450.06800 | ₩362,517 |
| 500 | ₩1,390.08400 | ₩695,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,332.63200 | ₩1,332,632 |
| 2,000 | ₩1,277.57400 | ₩2,555,148 |
| 3,000 | ₩1,246.44933 | ₩3,739,348 |
| 5,000 | ₩1,208.33240 | ₩6,041,662 |
| 7,000 | ₩1,183.87971 | ₩8,287,158 |
| 10,000 | ₩1,158.50540 | ₩11,585,054 |