


ASE3-50.000MHZ-K-T | |
|---|---|
DigiKey Part Number | 535-ASE3-50.000MHZ-K-TTR-ND - Tape & Reel (TR) 535-ASE3-50.000MHZ-K-TCT-ND - Cut Tape (CT) 535-ASE3-50.000MHZ-K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE3-50.000MHZ-K-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE3-50.000MHZ-K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,606.00000 | ₩1,606 |
| 10 | ₩1,397.70000 | ₩13,977 |
| 25 | ₩1,322.00000 | ₩33,050 |
| 50 | ₩1,267.02000 | ₩63,351 |
| 100 | ₩1,214.67000 | ₩121,467 |
| 250 | ₩1,148.66400 | ₩287,166 |
| 500 | ₩1,101.15800 | ₩550,579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,055.61300 | ₩1,055,613 |
| 2,000 | ₩1,011.97600 | ₩2,023,952 |
| 3,000 | ₩987.30933 | ₩2,961,928 |
| 5,000 | ₩957.10180 | ₩4,785,509 |
| 7,000 | ₩937.72214 | ₩6,564,055 |
| 10,000 | ₩917.61450 | ₩9,176,145 |