



ASAKMPA1-32.768KHZ-T3 | |
|---|---|
DigiKey Part Number | 535-ASAKMPA1-32.768KHZ-T3CT-ND - Cut Tape (CT) 535-ASAKMPA1-32.768KHZ-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAKMPA1-32.768KHZ-T3 |
Description | OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAKMPA1-32.768KHZ-T3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30µA |
Part Status Active | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (1.6x1.2) |
Function Enable/Disable | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output CMOS | Height - Seated (Max) 0.028" (0.70mm) |