
ABM8-48.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-48.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-48.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-48.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-48.000MHZ-D2Y-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-48.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩657.00000 | ₩657 |
| 10 | ₩573.30000 | ₩5,733 |
| 25 | ₩541.80000 | ₩13,545 |
| 50 | ₩519.48000 | ₩25,974 |
| 100 | ₩497.93000 | ₩49,793 |
| 250 | ₩470.93200 | ₩117,733 |
| 500 | ₩451.42400 | ₩225,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩432.74200 | ₩432,742 |
| 2,000 | ₩414.84000 | ₩829,680 |
| 3,000 | ₩404.71400 | ₩1,214,142 |
| 5,000 | ₩392.31140 | ₩1,961,557 |
| 7,000 | ₩384.35129 | ₩2,690,459 |
| 10,000 | ₩376.09550 | ₩3,760,955 |