
ABM11N-40.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-40.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-40.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-40.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-40.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩978.00000 | ₩978 |
| 10 | ₩845.40000 | ₩8,454 |
| 25 | ₩799.24000 | ₩19,981 |
| 50 | ₩765.92000 | ₩38,296 |
| 100 | ₩734.28000 | ₩73,428 |
| 250 | ₩694.44400 | ₩173,611 |
| 500 | ₩665.70000 | ₩332,850 |
| 1,000 | ₩638.16700 | ₩638,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩596.85367 | ₩1,790,561 |
| 6,000 | ₩572.18900 | ₩3,433,134 |
| 9,000 | ₩558.24133 | ₩5,024,172 |
| 15,000 | ₩541.16567 | ₩8,117,485 |
| 21,000 | ₩530.20605 | ₩11,134,327 |