Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 8-SMD, Flat Leads
8 SMD

S-85S1PD12-I8T1U

DigiKey Part Number
1662-3372-2-ND - Tape & Reel (TR)
1662-3372-1-ND - Cut Tape (CT)
1662-3372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-85S1PD12-I8T1U
Description
IC REG BUCK 1.2V 200MA SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,905.00000₩2,905
10₩2,131.10000₩21,311
25₩1,939.12000₩48,478
100₩1,728.31000₩172,831
250₩1,627.68400₩406,921
500₩1,567.05000₩783,525
1,000₩1,564.83400₩1,564,834
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩1,432.71180₩7,163,559
10,000₩1,406.59080₩14,065,908
Manufacturers Standard Package