


S-85S1PC33-I8T1U | |
|---|---|
DigiKey Part Number | 1662-3371-2-ND - Tape & Reel (TR) 1662-3371-1-ND - Cut Tape (CT) 1662-3371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1PC33-I8T1U |
Description | IC REG BUCK 3.3V 200MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,842.00000 | ₩2,842 |
| 10 | ₩2,089.60000 | ₩20,896 |
| 25 | ₩1,902.08000 | ₩47,552 |
| 100 | ₩1,694.98000 | ₩169,498 |
| 250 | ₩1,596.41600 | ₩399,104 |
| 500 | ₩1,536.92600 | ₩768,463 |
| 1,000 | ₩1,487.98300 | ₩1,487,983 |
| 2,500 | ₩1,436.31680 | ₩3,590,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,405.17860 | ₩7,025,893 |