


S-85S1PC28-I8T1U | |
|---|---|
DigiKey Part Number | 1662-3370-2-ND - Tape & Reel (TR) 1662-3370-1-ND - Cut Tape (CT) 1662-3370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1PC28-I8T1U |
Description | IC REG BUCK 2.8V 200MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 200mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,934.00000 | ₩2,934 |
| 10 | ₩2,152.90000 | ₩21,529 |
| 25 | ₩1,958.92000 | ₩48,973 |
| 100 | ₩1,745.94000 | ₩174,594 |
| 250 | ₩1,644.29200 | ₩411,073 |
| 500 | ₩1,583.04000 | ₩791,520 |
| 1,000 | ₩1,580.80200 | ₩1,580,802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,447.33140 | ₩7,236,657 |
| 10,000 | ₩1,420.94380 | ₩14,209,438 |