Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-85S1AB12-I6T1U

DigiKey Part Number
1662-3359-2-ND - Tape & Reel (TR)
1662-3359-1-ND - Cut Tape (CT)
1662-3359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-85S1AB12-I6T1U
Description
IC REG BUCK 1.2V 200MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,723
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩1,232.01400₩6,160,070
10,000₩1,209.03770₩12,090,377
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,523.00000₩2,523
10₩1,845.30000₩18,453
25₩1,677.40000₩41,935
100₩1,491.96000₩149,196
250₩1,403.44000₩350,860
500₩1,350.14400₩675,072
1,000₩1,306.26800₩1,306,268
2,500₩1,259.93320₩3,149,833
Digi-Reel®
QuantityUnit PriceExt Price
1₩4,082.00000₩4,082
10₩2,635.70000₩26,357
25₩2,257.12000₩56,428
100₩1,830.59000₩183,059
250₩1,622.72800₩405,682
500₩1,495.84000₩747,920
1,000₩1,390.30600₩1,390,306
2,500₩1,277.66080₩3,194,152
* All Digi-Reel orders will add a ₩8,000 reeling fee.