
S-85S1AB07-I6T1U | |
|---|---|
DigiKey Part Number | 1662-3356-2-ND - Tape & Reel (TR) 1662-3356-1-ND - Cut Tape (CT) 1662-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1AB07-I6T1U |
Description | IC REG BUCK 0.7V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,599.00000 | ₩2,599 |
| 10 | ₩1,901.80000 | ₩19,018 |
| 25 | ₩1,727.56000 | ₩43,189 |
| 100 | ₩1,536.60000 | ₩153,660 |
| 250 | ₩1,445.57200 | ₩361,393 |
| 500 | ₩1,390.65800 | ₩695,329 |
| 1,000 | ₩1,382.38700 | ₩1,382,387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,268.97740 | ₩6,344,887 |
| 10,000 | ₩1,245.31310 | ₩12,453,131 |