
S-82A1ACH-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82A1ACH-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82A1ACH-I6T1UCT-ND - Cut Tape (CT) 1662-S-82A1ACH-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A1ACH-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,049.00000 | ₩2,049 |
| 10 | ₩1,486.00000 | ₩14,860 |
| 25 | ₩1,346.56000 | ₩33,664 |
| 100 | ₩1,192.31000 | ₩119,231 |
| 250 | ₩1,118.77600 | ₩279,694 |
| 500 | ₩1,074.44000 | ₩537,220 |
| 1,000 | ₩1,057.25700 | ₩1,057,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩976.20600 | ₩4,881,030 |
| 10,000 | ₩957.10070 | ₩9,571,007 |
| 15,000 | ₩947.52987 | ₩14,212,948 |