


S-817A15ANB-CUET2U | |
|---|---|
DigiKey Part Number | 1662-2681-2-ND - Tape & Reel (TR) 1662-2681-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-817A15ANB-CUET2U |
Description | IC REG LINEAR 1.5V 20MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.99V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-82A, SOT-343 |
Number of Regulators 1 | Supplier Device Package SC-82AB |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,361.00000 | ₩1,361 |
| 10 | ₩976.90000 | ₩9,769 |
| 25 | ₩880.60000 | ₩22,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩636.23067 | ₩1,908,692 |
| 6,000 | ₩620.99350 | ₩3,725,961 |
| 9,000 | ₩613.36811 | ₩5,520,313 |
| 15,000 | ₩604.91660 | ₩9,073,749 |
| 21,000 | ₩599.97829 | ₩12,599,544 |